
TAJA225K010RNJ | |
|---|---|
DigiKey Part Number | 478-3861-2-ND - Tape & Reel (TR) 478-3861-1-ND - Cut Tape (CT) 478-3861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225K010RNJ |
Description | CAP TANT 2.2UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225K010RNJ Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F931V225KAA | KYOCERA AVX | 9.854 | 478-8337-1-ND | 0,46000 € | Direct |
| TAJA225K025RNJ | KYOCERA AVX | 2.180 | 478-1662-1-ND | 0,38000 € | Upgrade |
| TAJS225K010RNJ | KYOCERA AVX | 2.299 | 478-TAJS225K010RNJCT-ND | 0,83000 € | Similar |
| TPSA225K010R1800 | KYOCERA AVX | 3.146 | 478-1753-1-ND | 0,45000 € | Similar |
| T491A225K020AT | KEMET | 30.093 | 399-8276-1-ND | 0,40000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,12480 € | 12,48 € |
| 500 | 0,09874 € | 49,37 € |
| 1.000 | 0,09070 € | 90,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08454 € | 169,08 € |
| 4.000 | 0,07908 € | 316,32 € |
| 6.000 | 0,07635 € | 458,10 € |
| 10.000 | 0,07333 € | 733,30 € |
| 14.000 | 0,07156 € | 1.001,84 € |
| 20.000 | 0,06986 € | 1.397,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

