TAJA224M050RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3.569
Unit Price: 0,52000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,27217 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,15715 €
Datasheet
0.22 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 18Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA224M050RNJ

DigiKey Part Number
TAJA224M050RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJA224M050RNJ
Description
CAP TANT 0.22UF 20% 50V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 18Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA224M050RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
18Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28435 €568,70 €
Manufacturers Standard Package
Unit Price without VAT:0,28435 €
Unit Price with VAT:0,33269 €