
TAJA224K035RNJ | |
|---|---|
DigiKey Part Number | 478-2337-2-ND - Tape & Reel (TR) 478-2337-1-ND - Cut Tape (CT) 478-2337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA224K035RNJ |
Description | CAP TANT 0.22UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA224K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21520 € | 10,76 € |
| 100 | 0,19320 € | 19,32 € |
| 500 | 0,15624 € | 78,12 € |
| 1.000 | 0,14480 € | 144,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13541 € | 270,82 € |
| 4.000 | 0,12768 € | 510,72 € |
| 6.000 | 0,12381 € | 742,86 € |
| 10.000 | 0,11952 € | 1.195,20 € |
| 14.000 | 0,11701 € | 1.638,14 € |
| 20.000 | 0,11460 € | 2.292,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

