
TAJA156K006RNJ | |
|---|---|
DigiKey Part Number | 478-8878-2-ND - Tape & Reel (TR) 478-8878-1-ND - Cut Tape (CT) 478-8878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA156K006RNJ |
Description | CAP TANT 15UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA156K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,14680 € | 14,68 € |
| 500 | 0,11706 € | 58,53 € |
| 1.000 | 0,10788 € | 107,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09171 € | 183,42 € |
| 4.000 | 0,08590 € | 343,60 € |
| 6.000 | 0,08299 € | 497,94 € |
| 10.000 | 0,07977 € | 797,70 € |
| 14.000 | 0,07788 € | 1.090,32 € |
| 20.000 | 0,07607 € | 1.521,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

