
TAJA155M016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJA155M016RNJTR-ND - Tape & Reel (TR) 478-TAJA155M016RNJCT-ND - Cut Tape (CT) 478-TAJA155M016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA155M016RNJ |
Description | CAP TANT 1.5UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA155M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 50 | 0,21760 € | 10,88 € |
| 100 | 0,19540 € | 19,54 € |
| 500 | 0,15810 € | 79,05 € |
| 1.000 | 0,14658 € | 146,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13710 € | 274,20 € |
| 4.000 | 0,12930 € | 517,20 € |
| 6.000 | 0,12539 € | 752,34 € |
| 10.000 | 0,12106 € | 1.210,60 € |
| 14.000 | 0,11853 € | 1.659,42 € |
| 20.000 | 0,11609 € | 2.321,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

