
TAJA106M016RNJ | |
|---|---|
DigiKey Part Number | 478-3859-2-ND - Tape & Reel (TR) 478-3859-1-ND - Cut Tape (CT) 478-3859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106M016RNJ |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10355 € | 207,10 € |
| 4.000 | 0,09720 € | 388,80 € |
| 6.000 | 0,09402 € | 564,12 € |
| 10.000 | 0,09049 € | 904,90 € |
| 14.000 | 0,08843 € | 1.238,02 € |
| 20.000 | 0,08645 € | 1.729,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,16920 € | 8,46 € |
| 100 | 0,15110 € | 15,11 € |
| 500 | 0,12068 € | 60,34 € |
| 1.000 | 0,11128 € | 111,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,17020 € | 8,51 € |
| 100 | 0,15210 € | 15,21 € |
| 500 | 0,12152 € | 60,76 € |
| 1.000 | 0,11208 € | 112,08 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

