
TAJA106K006SNJ | |
|---|---|
DigiKey Part Number | 478-10742-2-ND - Tape & Reel (TR) 478-10742-1-ND - Cut Tape (CT) 478-10742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106K006SNJ |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106K006SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,14620 € | 7,31 € |
| 100 | 0,13000 € | 13,00 € |
| 500 | 0,10308 € | 51,54 € |
| 1.000 | 0,09476 € | 94,76 € |
| 2.500 | 0,08598 € | 214,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07765 € | 621,20 € |
| 16.000 | 0,07384 € | 1.181,44 € |
| 24.000 | 0,07193 € | 1.726,32 € |
| 40.000 | 0,06981 € | 2.792,40 € |
| 56.000 | 0,06857 € | 3.839,92 € |
| 80.000 | 0,06738 € | 5.390,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

