
TAJA105M020RNJ | |
|---|---|
DigiKey Part Number | 478-5748-2-ND - Tape & Reel (TR) 478-5748-1-ND - Cut Tape (CT) 478-5748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA105M020RNJ |
Description | CAP TANT 1UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA105M020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11140 € | 11,14 € |
| 500 | 0,08758 € | 43,79 € |
| 1.000 | 0,08023 € | 80,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07419 € | 148,38 € |
| 4.000 | 0,06922 € | 276,88 € |
| 6.000 | 0,06674 € | 400,44 € |
| 10.000 | 0,06398 € | 639,80 € |
| 14.000 | 0,06237 € | 873,18 € |
| 20.000 | 0,06082 € | 1.216,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

