
TAJA104K035RNJ | |
|---|---|
DigiKey Part Number | 478-2368-2-ND - Tape & Reel (TR) 478-2368-1-ND - Cut Tape (CT) 478-2368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA104K035RNJ |
Description | CAP TANT 0.1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 24Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA104K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 24Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29400 € | 2,94 € |
| 50 | 0,22160 € | 11,08 € |
| 100 | 0,19910 € | 19,91 € |
| 500 | 0,16124 € | 80,62 € |
| 1.000 | 0,14955 € | 149,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13992 € | 279,84 € |
| 4.000 | 0,13200 € | 528,00 € |
| 6.000 | 0,12804 € | 768,24 € |
| 10.000 | 0,12364 € | 1.236,40 € |
| 14.000 | 0,12107 € | 1.694,98 € |
| 20.000 | 0,11860 € | 2.372,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

