10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACV106K010FTA

DigiKey Part Number
478-TACV106K010FTATR-ND - Tape & Reel (TR)
478-TACV106K010FTACT-ND - Cut Tape (CT)
478-TACV106K010FTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACV106K010FTA
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,19000 €4,19 €
103,01300 €30,13 €
502,54540 €127,27 €
1002,40070 €240,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,15594 €1.077,97 €
1.0002,08010 €2.080,10 €
1.5002,04210 €3.063,15 €
2.5001,99998 €4.999,95 €
3.5001,97535 €6.913,72 €
Manufacturers Standard Package
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,90230 €