4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR475M010RTA

DigiKey Part Number
478-8873-2-ND - Tape & Reel (TR)
478-8873-1-ND - Cut Tape (CT)
478-8873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACR475M010RTA
Description
CAP TANT 4.7UF 20% 10V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR475M010RTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,13600 €11,36 €
500,91660 €45,83 €
1000,84860 €84,86 €
5000,73394 €366,97 €
1.0000,69843 €698,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,66094 €1.652,35 €
5.0000,63832 €3.191,60 €
7.5000,62699 €4.702,43 €
12.5000,61443 €7.680,38 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:1,97730 €