
TACR475K010RTA | |
|---|---|
DigiKey Part Number | 478-5227-2-ND - Tape & Reel (TR) 478-5227-1-ND - Cut Tape (CT) 478-5227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR475K010RTA |
Description | CAP TANT 4.7UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR475K010RTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,13600 € | 11,36 € |
| 50 | 0,91660 € | 45,83 € |
| 100 | 0,84860 € | 84,86 € |
| 500 | 0,73394 € | 366,97 € |
| 1.000 | 0,69843 € | 698,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66094 € | 1.652,35 € |
| 5.000 | 0,63832 € | 3.191,60 € |
| 7.500 | 0,62699 € | 4.702,43 € |
| 12.500 | 0,61443 € | 7.680,38 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |

