
TACR226K006XTA | |
|---|---|
DigiKey Part Number | 478-4188-2-ND - Tape & Reel (TR) 478-4188-1-ND - Cut Tape (CT) 478-4188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR226K006XTA |
Description | CAP TANT 22UF 10% 6.3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR226K006XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,64500 € | 16,45 € |
| 50 | 1,35140 € | 67,57 € |
| 100 | 1,26080 € | 126,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10718 € | 553,59 € |
| 1.000 | 1,05963 € | 1.059,63 € |
| 1.500 | 1,03581 € | 1.553,71 € |
| 2.500 | 1,00940 € | 2.523,50 € |
| 3.500 | 0,99396 € | 3.478,86 € |
| 5.000 | 0,97911 € | 4.895,55 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

