
TACR156K010XTA | |
|---|---|
DigiKey Part Number | 478-4187-2-ND - Tape & Reel (TR) 478-4187-1-ND - Cut Tape (CT) 478-4187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR156K010XTA |
Description | CAP TANT 15UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR156K010XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,52600 € | 15,26 € |
| 50 | 1,24840 € | 62,42 € |
| 100 | 1,16280 € | 116,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01814 € | 509,07 € |
| 1.000 | 0,97332 € | 973,32 € |
| 1.500 | 0,95088 € | 1.426,32 € |
| 2.500 | 0,92600 € | 2.315,00 € |
| 3.500 | 0,91144 € | 3.190,04 € |
| 5.000 | 0,89744 € | 4.487,20 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,59740 € |

