TACR156K010FTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,01130 €
Datasheet

Direct


KYOCERA AVX
In Stock: 978
Unit Price: 2,22000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.704
Unit Price: 3,05000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,20990 €
Datasheet
15 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR156K010FTA

DigiKey Part Number
TACR156K010FTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACR156K010FTA
Description
CAP TANT 15UF 10% 10V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR156K010FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,68894 €844,47 €
Manufacturers Standard Package
Unit Price without VAT:1,68894 €
Unit Price with VAT:1,97606 €