2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL225M016XTA

DigiKey Part Number
478-3119-2-ND - Tape & Reel (TR)
478-3119-1-ND - Cut Tape (CT)
478-3119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACL225M016XTA
Description
CAP TANT 2.2UF 20% 16V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL225M016XTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Capacitance
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±20%
Manufacturer Size Code
L
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCM1C225M8RKYOCERA AVX5478-TCM1C225M8RCT-ND0,76000 €Similar
298D225X0016M2TVishay Sprague13.307718-1613-1-ND1,02000 €Similar
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,15000 €21,50 €
501,79020 €89,51 €
1001,67880 €167,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,08552 €542,76 €
1.0001,03882 €1.038,82 €
1.5001,01541 €1.523,11 €
2.5000,98946 €2.473,65 €
3.5000,97429 €3.410,01 €
5.0000,95970 €4.798,50 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,58020 €