Parametric Equivalent

TACK154M010QTA | |
|---|---|
DigiKey Part Number | 478-TACK154M010QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACK154M010QTA |
Description | CAP TANT 0.15UF 20% 10V 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 40Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,80563 € | 1.805,63 € |
| Unit Price without VAT: | 1,80563 € |
|---|---|
| Unit Price with VAT: | 2,11259 € |


