
SR651C474KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR651C474KARTR1TR-ND - Tape & Reel (TR) 478-SR651C474KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR651C474KARTR1 |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,81300 € | 18,13 € |
| 50 | 1,49680 € | 74,84 € |
| 100 | 1,39870 € | 139,87 € |
| 500 | 1,23308 € | 616,54 € |
| 1.000 | 1,18178 € | 1.181,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,13954 € | 2.279,08 € |
| 4.000 | 1,10474 € | 4.418,96 € |
| 6.000 | 1,08731 € | 6.523,86 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,05370 € |

