
SR305E225MAA | |
|---|---|
DigiKey Part Number | 478-SR305E225MAA-ND |
Manufacturer | |
Manufacturer Product Number | SR305E225MAA |
Description | CAP CER 2.2UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,12100 € | 21,21 € |
| 50 | 1,76380 € | 88,19 € |
| 100 | 1,65340 € | 165,34 € |
| 500 | 1,46624 € | 733,12 € |
| 1.000 | 1,40831 € | 1.408,31 € |
| 3.000 | 1,33669 € | 4.010,07 € |
| 5.000 | 1,31018 € | 6.550,90 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,53340 € |

