
SR305C105KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR305C105KARTR1TR-ND - Tape & Reel (TR) 478-SR305C105KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR305C105KARTR1 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR305C105KARTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,57900 € | 15,79 € |
| 50 | 1,29460 € | 64,73 € |
| 100 | 1,20660 € | 120,66 € |
| 500 | 1,05784 € | 528,92 € |
| 1.000 | 1,01179 € | 1.011,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97388 € | 1.947,76 € |
| 4.000 | 0,94266 € | 3.770,64 € |
| 6.000 | 0,92701 € | 5.562,06 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,69100 € |

