SR215C102KAATR1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.749
Unit Price: 0,28000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,17308 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,15423 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,08657 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.910
Unit Price: 0,35000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.485
Unit Price: 0,35000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05585 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,23422 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,19348 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,21787 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,15423 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,11226 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,09018 €
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C102KAATR1

DigiKey Part Number
478-SR215C102KAATR1TR-ND - Tape & Reel (TR)
478-SR215C102KAATR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215C102KAATR1
Description
CAP CER 1000PF 50V X7R RADIAL
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes