
SR212A220JARTR1 | |
|---|---|
DigiKey Part Number | 478-SR212A220JARTR1TR-ND - Tape & Reel (TR) 478-SR212A220JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR212A220JARTR1 |
Description | CAP CER 22PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21340 € | 10,67 € |
| 100 | 0,19160 € | 19,16 € |
| 500 | 0,15486 € | 77,43 € |
| 1.000 | 0,14351 € | 143,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21279 € | 638,37 € |
| 6.000 | 0,20302 € | 1.218,12 € |
| 9.000 | 0,19812 € | 1.783,08 € |
| 15.000 | 0,19269 € | 2.890,35 € |
| 21.000 | 0,18951 € | 3.979,71 € |
| 30.000 | 0,18646 € | 5.593,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

