
SR212A151JARTR1 | |
|---|---|
DigiKey Part Number | 478-SR212A151JARTR1TR-ND - Tape & Reel (TR) 478-SR212A151JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR212A151JARTR1 |
Description | CAP CER 150PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C151J2G5TA | KEMET | 939 | 399-4212-ND | 0,39000 € | Direct |
| C322C151J2G5TA | KEMET | 1.531 | 399-4333-ND | 0,39000 € | Direct |
| C322C151J2G5TA7301 | KEMET | 3.035 | 399-17992-1-ND | 0,39000 € | Direct |
| FK26C0G2J151JN000 | TDK | 438 | 445-FK26C0G2J151JN000-ND | 0,33000 € | Upgrade |
| C315C151J2G5TA | KEMET | 5.247 | 399-4154-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33900 € | 3,39 € |
| 50 | 0,25740 € | 12,87 € |
| 100 | 0,23210 € | 23,21 € |
| 500 | 0,18950 € | 94,75 € |
| 1.000 | 0,17633 € | 176,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16007 € | 480,21 € |
| 6.000 | 0,15212 € | 912,72 € |
| 9.000 | 0,14814 € | 1.333,26 € |
| 15.000 | 0,14372 € | 2.155,80 € |
| 21.000 | 0,14114 € | 2.963,94 € |
| 30.000 | 0,13866 € | 4.159,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

