
SR212A101JARTR1 | |
|---|---|
DigiKey Part Number | 478-SR212A101JARTR1TR-ND - Tape & Reel (TR) 478-SR212A101JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR212A101JARTR1 |
Description | CAP CER 100PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,29440 € | 14,72 € |
| 100 | 0,25650 € | 25,65 € |
| 500 | 0,19000 € | 95,00 € |
| 1.000 | 0,16151 € | 161,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16209 € | 486,27 € |
| 6.000 | 0,15404 € | 924,24 € |
| 9.000 | 0,15000 € | 1.350,00 € |
| 15.000 | 0,14553 € | 2.182,95 € |
| 21.000 | 0,14292 € | 3.001,32 € |
| 30.000 | 0,14040 € | 4.212,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

