SR211C332KAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,10521 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,17513 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,20913 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,09499 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,09499 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,09499 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,08180 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.069
Unit Price: 0,35000 €
Datasheet

Direct


KEMET
In Stock: 1.794
Unit Price: 0,28000 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 0,07692 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04940 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04833 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,12563 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,46000 €
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C332KAA

DigiKey Part Number
478-7686-ND
Manufacturer
Manufacturer Product Number
SR211C332KAA
Description
CAP CER 3300PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,10460 €209,20 €
Unit Price without VAT:0,10460 €
Unit Price with VAT:0,12238 €