
SR211C105KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR211C105KARTR1TR-ND - Tape & Reel (TR) 478-SR211C105KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211C105KARTR1 |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74800 € | 7,48 € |
| 50 | 0,59080 € | 29,54 € |
| 100 | 0,54230 € | 54,23 € |
| 500 | 0,46020 € | 230,10 € |
| 1.000 | 0,43482 € | 434,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45921 € | 1.377,63 € |
| 6.000 | 0,44241 € | 2.654,46 € |
| 9.000 | 0,43399 € | 3.905,91 € |
| 15.000 | 0,42466 € | 6.369,90 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

