Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Similar

SR201A222KAATR1 | |
|---|---|
DigiKey Part Number | SR201A222KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR201A222KAATR1 |
Description | CAP CER 2200PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20017 € | 600,51 € |
| Unit Price without VAT: | 0,20017 € |
|---|---|
| Unit Price with VAT: | 0,23420 € |




