SR155E683MAA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 2.185
Unit Price: 0,29000 €
Datasheet

Similar


KEMET
In Stock: 1.297
Unit Price: 0,29000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06878 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06878 €
Datasheet
0.068 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155E683MAA

DigiKey Part Number
SR155E683MAA-ND
Manufacturer
Manufacturer Product Number
SR155E683MAA
Description
CAP CER 0.068UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,09895 €197,90 €
Unit Price without VAT:0,09895 €
Unit Price with VAT:0,11577 €