
SR155E103MARTR1 | |
|---|---|
DigiKey Part Number | 478-SR155E103MARTR1TR-ND - Tape & Reel (TR) 478-SR155E103MARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR155E103MARTR1 |
Description | CAP CER 10000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22100 € | 2,21 € |
| 50 | 0,16420 € | 8,21 € |
| 100 | 0,14660 € | 14,66 € |
| 500 | 0,11686 € | 58,43 € |
| 1.000 | 0,10769 € | 107,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,11269 € | 394,42 € |
| 7.000 | 0,10669 € | 746,83 € |
| 10.500 | 0,10369 € | 1.088,75 € |
| 17.500 | 0,10037 € | 1.756,47 € |
| 24.500 | 0,09842 € | 2.411,29 € |
| 35.000 | 0,09655 € | 3.379,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

