SR155C222KARAP2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09018 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,09018 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10995 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,17677 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,17511 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 965
Unit Price: 0,41000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 269
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,11548 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,14872 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,09499 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03461 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04118 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04118 €
Datasheet
2200 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155C222KARAP2

DigiKey Part Number
SR155C222KARAP2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR155C222KARAP2
Description
CAP CER 2200PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.5000,09499 €332,47 €
Manufacturers Standard Package
Unit Price without VAT:0,09499 €
Unit Price with VAT:0,11114 €