
SR151E103MARTR1 | |
|---|---|
DigiKey Part Number | 478-SR151E103MARTR1TR-ND - Tape & Reel (TR) 478-SR151E103MARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151E103MARTR1 |
Description | CAP CER 10000PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29100 € | 2,91 € |
| 50 | 0,20380 € | 10,19 € |
| 100 | 0,17470 € | 17,47 € |
| 500 | 0,13104 € | 65,52 € |
| 1.000 | 0,11065 € | 110,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,13216 € | 462,56 € |
| 7.000 | 0,12544 € | 878,08 € |
| 10.500 | 0,12207 € | 1.281,73 € |
| 17.500 | 0,11834 € | 2.070,95 € |
| 24.500 | 0,11616 € | 2.845,92 € |
| 35.000 | 0,11406 € | 3.992,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

