SR151C472KARTR2 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09765 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,10284 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.192
Unit Price: 0,40000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,11548 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,16017 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,16016 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10364 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,10284 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,13565 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05135 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,09858 €
Datasheet

Similar


KEMET
In Stock: 8.722
Unit Price: 0,29000 €
Datasheet

Similar


KEMET
In Stock: 15.947
Unit Price: 0,28000 €
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151C472KARTR2

DigiKey Part Number
478-7310-2-ND - Tape & Reel (TR)
478-7310-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151C472KARTR2
Description
CAP CER 4700PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25800 €2,58 €
500,19300 €9,65 €
1000,17300 €17,30 €
5000,13908 €69,54 €
1.0000,12861 €128,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,11418 €399,63 €
7.0000,10813 €756,91 €
10.5000,10510 €1.103,55 €
17.5000,10175 €1.780,62 €
24.5000,09978 €2.444,61 €
35.0000,09789 €3.426,15 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49140 €