
SR075C102KARTR1 | |
|---|---|
DigiKey Part Number | 478-10999-2-ND - Tape & Reel (TR) 478-10999-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR075C102KARTR1 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR215C102KARTR1 | KYOCERA AVX | 604 | 478-11034-1-ND | 0,27000 € | Similar |
| C315C102K5R5TA | KEMET | 4.724 | 399-9710-ND | 0,25000 € | Similar |
| C320C102K5R5TA | KEMET | 2.388 | 399-9769-ND | 0,26000 € | Similar |
| FK18X7R1H102KN020 | TDK | 668 | 445-FK18X7R1H102KN020-ND | 0,24000 € | Similar |
| FK28X7R1H102KN000 | TDK | 431 | 445-FK28X7R1H102KN000-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16200 € | 8,10 € |
| 100 | 0,14470 € | 14,47 € |
| 500 | 0,11532 € | 57,66 € |
| 1.000 | 0,10628 € | 106,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,22840 € | 799,40 € |
| 7.000 | 0,21851 € | 1.529,57 € |
| 10.500 | 0,21356 € | 2.242,38 € |
| 17.500 | 0,20807 € | 3.641,22 € |
| 24.500 | 0,20486 € | 5.019,07 € |
| 35.000 | 0,20177 € | 7.061,95 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

