
SMBJ26A | |
|---|---|
DigiKey Part Number | 478-7068-2-ND - Tape & Reel (TR) 478-7068-1-ND - Cut Tape (CT) 478-7068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26A |
Description | TVS DIODE 26VWM 42.1VC SMB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.25A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.25A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,22480 € | 22,48 € |
| 500 | 0,17012 € | 85,06 € |
| 1.000 | 0,15250 € | 152,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13007 € | 390,21 € |
| 6.000 | 0,11877 € | 712,62 € |
| 9.000 | 0,11301 € | 1.017,09 € |
| 15.000 | 0,10654 € | 1.598,10 € |
| 21.000 | 0,10271 € | 2.156,91 € |
| 30.000 | 0,09898 € | 2.969,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

