
SF14-1575F5UUR1 | |
|---|---|
DigiKey Part Number | 478-SF14-1575F5UUR1TR-ND - Tape & Reel (TR) 478-SF14-1575F5UUR1CT-ND - Cut Tape (CT) 478-SF14-1575F5UUR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF14-1575F5UUR1 |
Description | FILTER SAW 1.575GHZ 5SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.57542GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.45dB 2MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.57542GHz | |
Bandwidth | 2MHz | |
Insertion Loss | 0.45dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,69440 € | 17,36 € |
| 50 | 0,65300 € | 32,65 € |
| 100 | 0,61430 € | 61,43 € |
| 250 | 0,56652 € | 141,63 € |
| 500 | 0,53290 € | 266,45 € |
| 1.000 | 0,50128 € | 501,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45496 € | 1.364,88 € |
| 6.000 | 0,42795 € | 2.567,70 € |
| 9.000 | 0,41289 € | 3.716,01 € |
| 15.000 | 0,39465 € | 5.919,75 € |
| 21.000 | 0,38306 € | 8.044,26 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |


