Parametric Equivalent

SF14-1575F5UUA7 | |
|---|---|
DigiKey Part Number | 478-SF14-1575F5UUA7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF14-1575F5UUA7 |
Description | FILTER SAW 1.57542GHZ 5-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.57542GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.8dB 3MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 1.57542GHz | |
Bandwidth | 3MHz | |
Insertion Loss | 0.8dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31911 € | 957,33 € |
| Unit Price without VAT: | 0,31911 € |
|---|---|
| Unit Price with VAT: | 0,37336 € |


