
SA305C224KAR | |
|---|---|
DigiKey Part Number | 478-3153-2-ND - Tape & Reel (TR) 478-3153-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA305C224KAR |
Description | CAP CER 0.22UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA305C224KAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 50 | 0,30900 € | 15,45 € |
| 100 | 0,27970 € | 27,97 € |
| 500 | 0,23026 € | 115,13 € |
| 1.000 | 0,21500 € | 215,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38269 € | 1.913,45 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

