SA305C104KAA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,27741 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,28759 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,24221 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,24141 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8
Unit Price: 0,45000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,31850 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 164.968
Unit Price: 0,25000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA305C104KAA

DigiKey Part Number
SA305C104KAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA305C104KAA
Description
CAP CER 0.1UF 50V X7R AXIAL
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA305C104KAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.290" L (3.81mm x 7.37mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types