
SA105E103MAR | |
|---|---|
DigiKey Part Number | 478-3155-2-ND - Tape & Reel (TR) 478-3155-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA105E103MAR |
Description | CAP CER 10000PF 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105E103MAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09220 € | 9,22 € |
| 500 | 0,07176 € | 35,88 € |
| 1.000 | 0,06547 € | 65,47 € |
| 2.500 | 0,05883 € | 147,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05182 € | 388,65 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

