SA105C103MAR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,06994 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,11764 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 15.000
Unit Price: 0,41000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Direct


KEMET
In Stock: 13.970
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 72.715
Unit Price: 0,21000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 7.500
Unit Price: 0,28000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 29.090
Unit Price: 0,32000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 19.659
Unit Price: 0,28000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,07336 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16550 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16147 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11119 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11119 €
Datasheet
10000 pF ±20% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA105C103MAR

DigiKey Part Number
478-10989-2-ND - Tape & Reel (TR)
478-10989-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA105C103MAR
Description
CAP CER 10000PF 50V X7R AXIAL
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA105C103MAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types