
RPA1010122M006K | |
|---|---|
DigiKey Part Number | 478-RPA1010122M006KCT-ND - Cut Tape (CT) 478-RPA1010122M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA1010122M006K |
Description | CAP ALUM POLY 1200UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.2 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 1200 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49800 € | 4,98 € |
| 50 | 0,37660 € | 18,83 € |
| 100 | 0,33800 € | 33,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,26557 € | 159,34 € |
| 1.200 | 0,24560 € | 294,72 € |
| 1.800 | 0,23552 € | 423,94 € |
| 3.000 | 0,22427 € | 672,81 € |
| 4.200 | 0,21767 € | 914,21 € |
| 6.000 | 0,21128 € | 1.267,68 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

