1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1225102M050K

DigiKey Part Number
478-REH1225102M050KCT-ND - Cut Tape (CT)
478-REH1225102M050KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1225102M050K
Description
CAP ALUM 1000UF 20% 50V RADL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.125 A @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,69400 €6,94 €
500,53080 €26,54 €
1000,47910 €47,91 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,39014 €195,07 €
1.0000,36212 €362,12 €
1.5000,34797 €521,96 €
2.5000,33220 €830,50 €
3.5000,32294 €1.130,29 €
5.0000,31398 €1.569,90 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,26360 €