
REH1225102M050K | |
|---|---|
DigiKey Part Number | 478-REH1225102M050KCT-ND - Cut Tape (CT) 478-REH1225102M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1225102M050K |
Description | CAP ALUM 1000UF 20% 50V RADL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.125 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69400 € | 6,94 € |
| 50 | 0,53080 € | 26,54 € |
| 100 | 0,47910 € | 47,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39014 € | 195,07 € |
| 1.000 | 0,36212 € | 362,12 € |
| 1.500 | 0,34797 € | 521,96 € |
| 2.500 | 0,33220 € | 830,50 € |
| 3.500 | 0,32294 € | 1.130,29 € |
| 5.000 | 0,31398 € | 1.569,90 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

