
REH1220330M350K | |
|---|---|
DigiKey Part Number | 478-REH1220330M350KCT-ND - Cut Tape (CT) 478-REH1220330M350KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1220330M350K |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 145 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67000 € | 6,70 € |
| 50 | 0,51140 € | 25,57 € |
| 100 | 0,46140 € | 46,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37606 € | 188,03 € |
| 1.000 | 0,34884 € | 348,84 € |
| 1.500 | 0,33509 € | 502,63 € |
| 2.500 | 0,31978 € | 799,45 € |
| 3.500 | 0,31077 € | 1.087,69 € |
| 5.000 | 0,30207 € | 1.510,35 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

