33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1220330M350K

DigiKey Part Number
478-REH1220330M350KCT-ND - Cut Tape (CT)
478-REH1220330M350KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1220330M350K
Description
CAP ALUM 33UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
21.75 mA @ 120 Hz
Ripple Current @ High Frequency
145 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,67000 €6,70 €
500,51140 €25,57 €
1000,46140 €46,14 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,37606 €188,03 €
1.0000,34884 €348,84 €
1.5000,33509 €502,63 €
2.5000,31978 €799,45 €
3.5000,31077 €1.087,69 €
5.0000,30207 €1.510,35 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,22850 €