
REH1016220M200K | |
|---|---|
DigiKey Part Number | 478-REH1016220M200KCT-ND - Cut Tape (CT) 478-REH1016220M200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1016220M200K |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 18 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 50 | 0,22080 € | 11,04 € |
| 100 | 0,19650 € | 19,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,14952 € | 89,71 € |
| 1.200 | 0,13690 € | 164,28 € |
| 1.800 | 0,13052 € | 234,94 € |
| 3.000 | 0,12341 € | 370,23 € |
| 4.200 | 0,11923 € | 500,77 € |
| 6.000 | 0,11519 € | 691,14 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

