
REH1014100M400K | |
|---|---|
DigiKey Part Number | 478-REH1014100M400KCT-ND - Cut Tape (CT) 478-REH1014100M400KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1014100M400K |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26440 € | 13,22 € |
| 100 | 0,23590 € | 23,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,21287 € | 127,72 € |
| 1.200 | 0,16578 € | 198,94 € |
| 1.800 | 0,15837 € | 285,07 € |
| 3.000 | 0,15009 € | 450,27 € |
| 4.200 | 0,14522 € | 609,92 € |
| 6.000 | 0,14052 € | 843,12 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

