10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1014100M400K

DigiKey Part Number
478-REH1014100M400KCT-ND - Cut Tape (CT)
478-REH1014100M400KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1014100M400K
Description
CAP ALUM 10UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
12 mA @ 120 Hz
Ripple Current @ High Frequency
80 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35500 €3,55 €
500,26440 €13,22 €
1000,23590 €23,59 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,21287 €127,72 €
1.2000,16578 €198,94 €
1.8000,15837 €285,07 €
3.0000,15009 €450,27 €
4.2000,14522 €609,92 €
6.0000,14052 €843,12 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,66690 €