
REH1013470M063K | |
|---|---|
DigiKey Part Number | 478-REH1013470M063KCT-ND - Cut Tape (CT) 478-REH1013470M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1013470M063K |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,17900 € | 8,95 € |
| 100 | 0,15860 € | 15,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,11752 € | 70,51 € |
| 1.200 | 0,10715 € | 128,58 € |
| 1.800 | 0,10192 € | 183,46 € |
| 3.000 | 0,09607 € | 288,21 € |
| 4.200 | 0,09263 € | 389,05 € |
| 6.000 | 0,08931 € | 535,86 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

