47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1013470M063K

DigiKey Part Number
478-REH1013470M063KCT-ND - Cut Tape (CT)
478-REH1013470M063KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1013470M063K
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
400 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24000 €2,40 €
500,17680 €8,84 €
1000,15660 €15,66 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,11605 €69,63 €
1.2000,10582 €126,98 €
1.8000,10064 €181,15 €
3.0000,09487 €284,61 €
4.2000,09148 €384,22 €
6.0000,08820 €529,20 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €